
The CL31C2R7CBCNNNC is a 50V multilayer ceramic capacitor with a capacitance of 2.7pF. It has a C0G dielectric and is constructed in a flat, 1206 package. The capacitor is rated for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 4000 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL31C2R7CBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C2R7CBCNNNC technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C2R7CBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
