
This 33pF multilayer ceramic capacitor is rated for 630V with a 5% tolerance. It has a 1206 package type and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 10,000.
Sign in to ask questions about the Samsung CL31C330JHFNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C330JHFNNNF technical specifications.
| Capacitance | 33pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C330JHFNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
