This 33 picofarad ceramic capacitor is rated for 50 volts with a 5% tolerance and is packaged in the 1206 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is RoHS compliant. Its dimensions are 3.2mm in length, 1.6mm in depth, and 0.85mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |