
The CL31C331JBCNNNC is a ceramic capacitor with a capacitance of 330pF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a C0G dielectric material. The capacitor is packaged in a 1206 case and has a height of 0.85mm and a length of 3.2mm. It is designed for surface mount applications and is available on tape and reel. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Samsung CL31C331JBCNNNC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C331JBCNNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
