This 330pF ceramic chip capacitor has a DC rated voltage of 500VDC and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic case style. The capacitor is mounted via a pad termination style and has a height of 1.25mm.
Checking distributor stock and pricing after the page loads.
Samsung CL31C331JGFNNWE technical specifications.
| Capacitance | 330pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |