
Surface mount ceramic capacitor array featuring 4 isolated capacitors, each with 330pF capacitance and a 50V DC rating. Dielectric material is C0G ceramic, offering a 10% tolerance and operating temperature range of -55°C to 125°C. Housed in a 1206 (3216 metric) case code, this component is supplied on tape and reel, with 4000 units per package, and is RoHS compliant.
Samsung CL31C331KBCNBNC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C331KBCNBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
