This 330pF multilayer ceramic capacitor is rated for 50VDC with a tolerance of ±10%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The component is designed for surface mount applications and has a pad termination style. Operating temperature range is from -55°C to 125°C. It is suitable for microwave applications.
Samsung CL31C331KBCNNNC technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.