Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 1206 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL31C3R3CBCANNC technical specifications.
| Capacitance | 3.3pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.