This is a ceramic capacitor with a capacitance of 3.9pF, a voltage rating of 50V, and a package type of 1206. It is constructed with a flat construction and has a dielectric of C0G. The capacitor is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount and is packaged on a tape and reel.
Sign in to ask questions about the Samsung CL31C3R9BBCANNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C3R9BBCANNC technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C3R9BBCANNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.