
Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 5% tolerance. Features a C0G dielectric, 50V DC rated voltage, and a 1206 (3216 metric) surface mount case code. Operates across a wide temperature range from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Samsung CL31C470JBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C470JBCNNNC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C470JBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
