
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and 5% tolerance. Encased in a 1206 (3216 metric) SMD package with a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Samsung CL31C472JBFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C472JBFNNNE technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C472JBFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
