
The CL31C472JBFNNNF is a 50V ceramic capacitor with a capacitance of 4.7nF and a tolerance of 5%. It features a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 1206 package type and is rated for operation between -55°C and 125°C. It is RoHS compliant and is packaged in tape and reel quantities of 10,000 units.
Sign in to ask questions about the Samsung CL31C472JBFNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C472JBFNNNF technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C472JBFNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
