This 50V ceramic capacitor features a capacitance of 56pF with a tolerance of 2%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -2%. The capacitor is available in a 1206 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Samsung CL31C560GBCNNNC technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.