This 560pF ceramic capacitor is rated for 500VDC with a tolerance of 5%. It has a dielectric of C0G and is constructed as a flat, ceramic chip with a pad termination style. Operating temperature range is -55°C to 125°C. The capacitor is a multilayer ceramic (MLCC) type and is mounted on the surface.
Samsung CL31C561JGFNFNE technical specifications.
| Capacitance | 560pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.