
Multilayer Ceramic Capacitor (MLCC) with 68pF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rated voltage, and a 1206 (3216 metric) surface mount package. Operates across a wide temperature range from -55°C to 125°C. Constructed from ceramic material with a flat profile, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Samsung CL31C680JBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C680JBCNNNC technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C680JBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
