This 1206 package ceramic capacitor from Samsung features a capacitance of 6.8pF, a dielectric of C0G, and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in tape and reel. The capacitor is constructed with a flat design and has a height of 0.85mm and a length of 3.2mm. It is rated for a DC voltage of 50V and is compliant with RoHS regulations.
Samsung CL31C6R8CBCANNC technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.