The CL31C6R8CBCANND is a 1206 multilayer ceramic capacitor from Samsung with a capacitance of 6.8pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat configuration and is designed for surface mount applications. It is available in tape and reel packaging and is not radiation hardened.
Samsung CL31C6R8CBCANND technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.