This is a multilayer ceramic capacitor with a capacitance of 0.0000068uF and a DC rated voltage of 50V. It is a 1206 package type with a width of 1.6mm and a height of 0.85mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component and a type of ceramic capacitor.
Sign in to ask questions about the Samsung CL31C6R8CBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C6R8CBCNNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31C6R8CBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.