
The CL31C6R8CBCNNND is a 6.8pF multilayer ceramic capacitor from Samsung, rated for 50V DC. It features a C0G dielectric and is constructed in a flat, 1206 package. The capacitor is surface mountable and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 10,000.
Sign in to ask questions about the Samsung CL31C6R8CBCNNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C6R8CBCNNND technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C6R8CBCNNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
