
The CL31C750JBCNNNC is a 75pF multilayer ceramic capacitor from Samsung, rated for 50V with a C0G dielectric. It has a 1206 package type and is constructed as a flat component. The capacitor measures 3.2mm in length, 0.85mm in height, and 0.063inch in width. It operates between -55°C and 125°C and is RoHS compliant.
Sign in to ask questions about the Samsung CL31C750JBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C750JBCNNNC technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C750JBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
