This 820pF ceramic capacitor features a C0G dielectric and a 2% tolerance. It is packaged in a 1206 case with a depth of 0.8mm and a length of 1.6mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available on tape and reel.
Samsung CL31C821GBCNNNC technical specifications.
| Capacitance | 820pF |
| Package/Case | 1206 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.