
The CL31C8R2CBCNNNC is a 50V multilayer ceramic capacitor with a capacitance of 8.2pF. It features a C0G dielectric and is constructed in a flat, 1206 package. The component is designed for surface mount applications and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samsung CL31C8R2CBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C8R2CBCNNNC technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C8R2CBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
