This 10nF ceramic capacitor from Samsung is rated for 50V and has a tolerance of 80%. It is packaged in a 1206 case and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is compliant with RoHS regulations and does not have radiation hardening.
Samsung CL31F103ZBCNNNC technical specifications.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.