This 50V ceramic capacitor features a capacitance of 1uF with an 80% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is constructed with a flat construction and is made of ceramic material. It is lead-free and RoHS compliant, packaged in a 1206 case code and available in tape and reel packaging for surface mount applications.
Sign in to ask questions about the Samsung CL31F105ZBFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31F105ZBFNNNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F105ZBFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
