
This 10uF ceramic capacitor has a voltage rating of 16V and is constructed with a Y5V dielectric material. It is available in a 1206 package, suitable for surface mount applications. Operating temperature range is from -30°C to 85°C. The capacitor is lead-free and RoHS compliant.
Samsung CL31F106ZOHNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F106ZOHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
