
This 10uF ceramic capacitor is a 10V component with a 1206 package and surface mount construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is RoHS compliant and available in a tape and reel packaging with 10,000 units per package.
Samsung CL31F106ZPENNNF technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.049inch |
| Tolerance | 80% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F106ZPENNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
