
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and a 10V DC rating. Features Y5V dielectric, offering a wide temperature tolerance of -20% to 80%. This surface mount component utilizes a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height. Designed for low ESR applications, it operates from -30°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Samsung CL31F226ZPHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31F226ZPHNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F226ZPHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
