This 22uF ceramic capacitor is rated for 10VDC with a tolerance of -20% to 80%. It has a dielectric of Y5V and a standard technology. The capacitor is available in a 1206 package with a surface mount configuration and a pad termination style. It operates between -30°C and 85°C and has a height of 1.6mm. The capacitor is suitable for microwave applications.
Samsung CL31F226ZPHNNNF technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.