
The CL31F334ZBCNNNC ceramic capacitor features a capacitance of 330nF and a voltage rating of 50V. It has a tolerance of 80% and is constructed from ceramic material. The capacitor is packaged in a 1206 case, suitable for surface mount applications, and is rated for operation between -30°C and 85°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Samsung CL31F334ZBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31F334ZBCNNNC technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F334ZBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
