This 3.3uF ceramic capacitor has a voltage rating of 16VDC and a tolerance of -20% to 80%. It is constructed with a standard technology and has a negative capacitance tolerance of -20. The capacitor is mounted via surface mount and has a maximum operating temperature of 85 degrees Celsius. It is available in a 1206 package style with a height of 1.25mm and a pad termination style.
Samsung CL31F335ZOFNNNG technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.