
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 50V DC rated voltage. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with a tolerance of -20% to 80%. Surface mountable in a 1206 (3216 metric) case code, this component measures 3.2mm in length, 1.6mm in width, and 0.85mm in height. Supplied on tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Samsung CL31F474ZBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31F474ZBCNNNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31F474ZBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
