The CL31X105KAHNNNE is a 1uF ceramic chip capacitor with a 25VDC rating and 10% tolerance. It features a X6S dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 105°C and is suitable for surface mount applications. It has a height of 1.6mm and is available in a 1206 package type.
Samsung CL31X105KAHNNNE technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X6S |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.