22µF, 25V X6S multilayer ceramic capacitor, 10% tolerance, featuring a 1206 SMD package with two terminals. Operates across a wide temperature range from -55°C to 105°C. Designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |