Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal, 10% tolerance capacitor is designed for surface-mount (SMD) applications, specifically in a 1206 package size.
Sign in to ask questions about the Samsung CL31X476KQHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31X476KQHNNNE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31X476KQHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.