Cap Ceramic 47uF 6.3V X6S 20% Pad SMD 1206 105°C T/R
Samsung CL31X476MQHNNWE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.