Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 85°C and is RoHS compliant. Packaged in tape and reel.
Samsung CL32A106MOJNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A106MOJNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.