Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C
Checking distributor stock and pricing after the page loads.
Samsung CL32A107MPVNNWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |