100µF, 6.3V DC rated multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This 2-terminal component is designed for surface-mount applications with a 1210 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL32A107MQVNNWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL32A107MQVNNWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.