150µF, 6.3V DC rated multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 85°C temperature range. This 2-terminal surface mount device has dimensions of 3.2mm length, 2.5mm width, and 2.8mm height, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 150 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |