
Cap Ceramic 22uF 10V X5R 10% Pad SMD 1210 85°C T/R
Samsung CL32A226KPJNNNF technical specifications.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A226KPJNNNF to view detailed technical specifications.
No datasheet is available for this part.