
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 6.3V voltage rating. Features X5R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 85°C, constructed from ceramic material, and is lead-free and RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Samsung CL32A226KQJNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL32A226KQJNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A226KQJNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.