Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1210 85°C T/R
Samsung CL32A226KQJNNNF technical specifications.
| Package/Case | 1210 |
| Dielectric | X5R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A226KQJNNNF to view detailed technical specifications.
No datasheet is available for this part.