Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rating. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) surface mount case code. Operating temperature range from -55°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height.
Sign in to ask questions about the Samsung CL32A226MOJNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL32A226MOJNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A226MOJNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.