
Surface mount multilayer ceramic capacitor with 47µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) case code. Operates across a -55°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Samsung CL32A476MQJNNNE technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32A476MQJNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
