Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operating temperature range from -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component offers a flat construction with dimensions of 3.2mm length, 2.5mm depth, and 1.25mm height.
Sign in to ask questions about the Samsung CL32B104KCFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL32B104KCFNNNE technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32B104KCFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.