
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 125°C, constructed from ceramic material with a flat profile. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL32B104KEJNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32B104KEJNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.