Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 100V voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) case code. Designed for surface mount applications with soft termination for enhanced reliability. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers a robust solution for various electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL32B105KCJSNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32B105KCJSNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.