
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operating temperature range from -55°C to 125°C, with soft termination for enhanced reliability. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Samsung CL32B225KCJSNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL32B225KCJSNNE technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL32B225KCJSNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
