22µF, 25V multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This 2-terminal surface-mount device offers a 10% capacitance tolerance. Designed for tape and reel packaging, it is suitable for demanding electronic applications.
Sign in to ask questions about the Samsung CL32B226KAJNNWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL32B226KAJNNWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL32B226KAJNNWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.