Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range, from -55°C to 125°C. This 2-terminal component offers 10% capacitance tolerance and is designed for surface-mount applications in a 1210 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL32B226KOJVPJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL32B226KOJVPJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.